Environmentally resistant circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features an 11-position male receptacle with crimp contacts made of gold-plated copper alloy. The aluminum body is cadmium plated with a green housing, offering a panel mount flange for secure installation. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C.
ITT KPSE02E18-11PF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 33.73mm |
| Gender | Male |
| Housing Color | Green |
| Length | 33.07mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE02E18-11PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.