
Environmentally resistant circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features 32 contacts with gold-plated copper alloy contacts and a straight orientation. The aluminum body is cadmium plated with chromate, offering a current rating of 7.5A. Designed for panel, flange, or box mounting with crimp termination. Operating temperature range from -55°C to 125°C.
ITT KPSE02E18-32SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 3mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE02E18-32SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.