Environmentally resistant circular receptacle connector featuring a straight, panel-mount design with flange and box mounting options. Constructed with an aluminum body and shell, both cadmium plated with chromate for enhanced durability. Offers 16 positions with 16 copper alloy contacts, gold plated for superior conductivity, and a maximum current rating of 22A. Operates across a wide temperature range from -55°C to 125°C, with AC and DC voltage ratings of 1kV and 1.4kV respectively. Termination is via crimp, and the connector is supplied in bulk packaging.
ITT KPSE02E20-16PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Gender | Receptacle |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE02E20-16PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.