
Environmentally resistant circular connector featuring 16 positions and 16 contacts. Constructed with an aluminum shell and body, both finished in cadmium. Contacts are copper alloy with gold plating, offering a gold mating finish. Designed for straight orientation with crimp termination, suitable for box mount applications. Operates within a temperature range of -55°C to 125°C, with voltage ratings of 1kV AC and 1.4kV DC.
ITT KPSE02E20-16PZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE02E20-16PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
