
Environment-resistant circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features 21 gold-plated copper alloy contacts with a 13A current rating and a maximum operating temperature of 125°C. Aluminum body with cadmium plating and chromate finish, designed for box mount panel installation. Straight orientation with crimp termination.
ITT KPSE02E22-21SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE02E22-21SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.