
61-position circular connector, MIL-DTL-26482 Series I equivalent, featuring a straight, box mount receptacle design. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with gold plating. This environment-resistant component offers a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. Termination is via crimp, with a body depth of 43.3mm and a length of 5.21mm.
ITT KPSE02E24-61SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 43.3mm |
| Gender | Receptacle |
| Length | 5.21mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE02E24-61SZ to view detailed technical specifications.
No datasheet is available for this part.