ITT KPSE06A20-16PX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 45mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE06A20-16PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.