Circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent, straight plug with 41 positions. Features male, crimp pin contacts made of copper alloy with gold plating. Aluminum shell with cadmium plating and green color. Rated for 600V AC and 850V DC, with a maximum current rating of 7.5A. Operates between -55°C and 125°C.
ITT KPSE06A20-41PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 45mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE06A20-41PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.