
41-position circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent, straight plug with crimp socket termination. Features an aluminum body with cadmium plating and a gold-plated copper alloy contact finish. Rated for 7.5A maximum current and 600V AC / 850V DC voltage. Operates within a temperature range of -55°C to 125°C.
ITT KPSE06A20-41SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 45mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06A20-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.