19-position straight plug circular connector featuring a male gender and crimp termination. Constructed with an aluminum body and shell, both plated in cadmium and chromate for durability. This connector offers a maximum current rating of 7.5A and operates across a temperature range of -55°C to 125°C, with voltage ratings of 600V AC and 850V DC. It includes strain relief and is designed for free-hanging, cable mounting applications.
ITT KPSE06B14-19SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06B14-19SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.