This circular connector, a straight plug with a 5-position configuration, features a robust aluminum body with cadmium plating and a green color. It offers 5 crimp socket contacts made from copper alloy with gold plating, ensuring reliable mating with a gold contact finish. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C, this free-hanging connector supports cable mounting and includes strain relief. Voltage ratings are 1kV AC and 1.4kV DC.
ITT KPSE06B14-5SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE06B14-5SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.