General purpose circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features 41 male crimp contacts made of copper alloy with gold plating. Constructed with an aluminum body and cadmium plating, offering a temperature range of -55°C to 125°C and a maximum current rating of 7.5A. This straight plug is free-hanging, unshielded, and includes strain relief.
ITT KPSE06B20-41SF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Length | 57.15mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06B20-41SF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.