This 6-position circular connector is designed for high-voltage applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector features a gold-plated mating contact finish and a crimp termination. It is rated for use in environment-resistant applications and is available in bulk packaging.
ITT KPSE06E10-6PA206 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPSE |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06E10-6PA206 to view detailed technical specifications.
No datasheet is available for this part.