This 10-position circular connector features a body and shell made of aluminium, with a gold-plated contact finish and a copper alloy contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 600V AC and 850V DC and is suitable for use in environment-resistant applications.
ITT KPSE06E12-10PA206F42 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06E12-10PA206F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.