The ITT KPSE06E12-3SDZ is a 3-position shielded receptacle connector with a current rating of 13A. It features a body made of aluminium with a cadmium plating and copper alloy contacts with gold plating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is compliant with the MIL-DTL-26482 Series I standard and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
