The ITT KPSE06E12-3SF97 is a 3-contact circular connector with a crimp termination method and straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1400VDC or 1000VAC. The connector is designed for cable mount applications and has a maximum current rating of 22A.
ITT KPSE06E12-3SF97 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1400VDC|1000VAC |
| Max Current Rating | 22A |
Download the complete datasheet for ITT KPSE06E12-3SF97 to view detailed technical specifications.
No datasheet is available for this part.