
Environmentally resistant circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features a straight plug with 12 crimp pin positions, male gender, and copper alloy contacts with gold plating. Constructed with an aluminum body and cadmium plating, offering a -55°C to 125°C operating temperature range. Rated for 600V AC and 850V DC, with a length of 32.5mm. Designed for free-hanging, cable mounting.
ITT KPSE06E14-12PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06E14-12PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.