Environmentally resistant circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features 19 crimp socket contacts made from copper alloy with gold plating. Constructed with an aluminum body and electroless nickel plating, this straight plug offers a 7.5A max current rating and 600VAC/850VDC voltage rating. Operating temperature range from -55°C to 125°C.
ITT KPSE06E14-19SA71 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06E14-19SA71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.