This 5-pin free hanging connector features a current rating of 13A and is constructed with an aluminium body and copper alloy contacts with gold plating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is compliant with the MIL-DTL-26482 Series I standard and is not Reach SVHC compliant.
ITT KPSE06E14-5PA71 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06E14-5PA71 to view detailed technical specifications.
No datasheet is available for this part.