Environmentally resistant circular connector featuring 11 male pin contacts with gold-plated copper alloy contacts. This straight, cable-mount component has an aluminum body with cadmium plating and a green color. It supports a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C, with voltage ratings of 1kV AC and 1.4kV DC. Termination is via crimp, and it is designed for free-hanging applications.
ITT KPSE06E18-11P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 32.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06E18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.