11-position, straight, female circular connector designed for cable mounting. Features gold-plated copper alloy contacts with a maximum current rating of 22A and a voltage rating of 1kV AC / 1.4kV DC. Operating temperature range from -55°C to 125°C. Environment-resistant aluminum shell with cadmium plating and a green color. Termination via crimp.
ITT KPSE06E18-11SX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 32.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06E18-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.