
32-position, female circular connector featuring a straight plug orientation and crimp termination. This environment-resistant connector boasts an aluminum body with cadmium plating and a gold-plated copper alloy contact finish, rated for 7.5A maximum current and 600V AC / 850V DC voltage. Operating across a temperature range of -55°C to 125°C, it is designed for free-hanging, cable mounting applications.
ITT KPSE06E18-32SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 3.86mm |
| Gender | Female |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06E18-32SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.