This 39-contact receptacle features an aluminium body with gold plated copper contacts. It is designed for cable mounting and termination via crimp. The component does not meet Reach SVHC compliance requirements.
ITT KPSE06E20-39DNSB5 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 39 |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06E20-39DNSB5 to view detailed technical specifications.
No datasheet is available for this part.