
This straight plug circular connector, part of a MIL-DTL-26482 Series I equivalent, features 61 crimp socket contacts made from copper alloy with gold plating. The aluminum body is cadmium plated, offering environmental resistance. With a current rating of 7.5A, it operates between -55°C and 125°C. This free-hanging, cable-mounted component has a length of 34.5mm and a depth of 6.6mm.
ITT KPSE06E24-61SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 6.6mm |
| Gender | Female |
| Length | 34.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06E24-61SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.