Environmentally resistant circular connector featuring a straight, male pin configuration with 26 positions. This cable mount connector boasts a durable aluminum body with cadmium plating and chromate finish, housing copper alloy contacts with gold plating for reliable conductivity. Rated for a maximum current of 7.5A, it operates across a wide temperature range from -55°C to 125°C and includes integrated strain relief. Termination is achieved via crimp, making it suitable for general-purpose applications.
ITT KPSE06F16-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06F16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
