Environmentally resistant circular connector featuring a straight, male configuration with 26 positions and 26 contacts. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts plated with gold for reliable conductivity. This free-hanging, cable-mount connector supports a 7.5A current rating and operates within a temperature range of -55°C to 125°C, incorporating strain relief and crimp termination.
ITT KPSE06F16-26PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06F16-26PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.