26-position straight receptacle circular connector with crimp termination. Features a durable aluminum shell with black chromate plating and gold-plated copper alloy contacts for reliable mating. Rated for 7.5A max current and 600V AC / 850V DC, operating between -55°C and 125°C. This environment-resistant connector is designed for cable mounting with integrated strain relief.
ITT KPSE06F16-26SA206 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06F16-26SA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.