The KPSE06F16-8PA206 is an 8-position male circular connector with a current rating of 13A and an operating temperature range of -55°C to 125°C. It features a body made of aluminium, contacts made of copper alloy with a gold plating, and a crimp termination. This connector is part of the MIL-DTL-26482 Series I and is rated as environment resistant.
ITT KPSE06F16-8PA206 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06F16-8PA206 to view detailed technical specifications.
No datasheet is available for this part.