This 11-position cable mount connector from ITT features a black shell made of aluminium, with a gold-plated mating contact finish. It is designed to operate within a temperature range of -55°C to 125°C and is resistant to various environmental conditions. The connector is available in bulk packaging and can be terminated via crimping.
ITT KPSE06F18-11PWA206 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPSE |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06F18-11PWA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.