Environmentally resistant circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features an 11-position straight plug with crimp contacts made of gold-plated copper alloy. Aluminum body with cadmium plating and green housing, offering a maximum operating temperature of 125°C and a current rating of 22A. This free-hanging connector includes strain relief and a length of 49mm.
ITT KPSE06F18-11SF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 49mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06F18-11SF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.