Circular connector featuring 11 positions and 11 contacts for cable mounting. Straight orientation with female socket contacts made of copper alloy and finished with gold plating. Aluminum body and shell with cadmium and chromate plating, rated for 22A max current and 1.4kV DC voltage. Environment resistant with strain relief, operating temperature range of -55°C to 125°C.
ITT KPSE06F18-11SX technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 52.78mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06F18-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.