Circular connector, male gender, straight orientation, featuring 55 positions and 55 contacts. Constructed with an aluminum body and shell, both cadmium plated with chromate. Contacts are copper alloy with gold plating, offering a gold mating finish. Rated for 7.5A max current and 600V AC / 850V DC, operating between -55°C and 125°C. Designed for free-hanging, cable mounting with crimp termination and integrated strain relief.
ITT KPSE06F22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 1.3mm |
| Gender | Male |
| Length | 49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE06F22-55P to view detailed technical specifications.
No datasheet is available for this part.