
Environmentally resistant circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features 32 positions with copper alloy, gold-plated contacts for crimp termination. Constructed with an aluminum body and cadmium plating, offering a straight plug configuration. Rated for 600V AC and 850V DC, with a maximum current rating of 7.5A and operating temperatures from -55°C to 125°C. Includes strain relief and is designed for free-hanging, cable mounting.
ITT KPSE06J18-32PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE06J18-32PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.