This female crimp terminal features a copper alloy contact material with gold plating and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 7.5A and a length of 25.6mm. The terminal is straight in orientation and has a crimp termination. The contact plating is gold, and the plating on the rest of the terminal is cadmium and chromate.
ITT KPSE07A1210PX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 32mm |
| Gender | Female |
| Length | 25.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE07A1210PX to view detailed technical specifications.
No datasheet is available for this part.