Circular connector, 12-position receptacle with straight orientation and crimp termination. Features a cadmium-plated aluminum body and gold-plated copper alloy contacts. Designed for panel, bulkhead, and jam nut mounting, this connector operates within a temperature range of -55°C to 125°C and has a current rating of 13A. Conforms to MIL-DTL-26482 standards.
ITT KPSE07A1412P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07A1412P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.