This 6-position circular connector features gold contact plating and a current rating of 7.5A. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is rated for environment resistance and is available in a bulk packaging option. It can be mounted using a panel, bulkhead, or front side nut, and is terminated via crimping.
ITT KPSE07E10-6PA206 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07E10-6PA206 to view detailed technical specifications.
No datasheet is available for this part.