ITT KPSE07E12-3SF42 technical specifications.
| Contact Plating | Gold |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07E12-3SF42 to view detailed technical specifications.
No datasheet is available for this part.