
Environmentally resistant circular connector, KPSE series, featuring a 12-position straight receptacle with crimp termination. Constructed with an aluminum body and shell, plated in cadmium with chromate, and utilizing copper alloy contacts with gold plating for superior mating. Offers a wide operating temperature range from -55°C to 125°C, with voltage ratings of 600V AC and 850V DC. Designed for panel, bulkhead, or front-side nut mounting with a jam nut configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE07E14-12PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E14-12PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.