ITT KPSE07E14-19PF42-W/SGMT technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07E14-19PF42-W/SGMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.