
This circular connector, a jam nut receptacle with 19 contacts, features a straight orientation and crimp termination. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts plated with gold. Rated for 7.5A, this environment-resistant component operates between -55°C and 125°C and mounts via jam nut for panel or bulkhead applications.
ITT KPSE07E14-19SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E14-19SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.