General purpose circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features a jam nut receptacle with 19 contacts, straight orientation, and crimp termination. Constructed with an aluminum body plated in cadmium and chromate, housing copper alloy contacts with gold plating. Rated for 7.5A current and operating temperatures from -55°C to 125°C. Designed for panel, bulkhead, front side nut mounting.
ITT KPSE07E14-19SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E14-19SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.