Circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent, jam nut receptacle with 19 positions. Features aluminum body with cadmium plating and green color. Contacts are copper alloy with gold plating, rated for 7.5A current and 600V AC / 850V DC voltage. Designed for panel, bulkhead, front side nut, jam nut mounting with straight orientation and crimp termination. Operating temperature range from -55°C to 125°C.
ITT KPSE07E1419S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07E1419S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.