
Circular connector, receptacle gender, size 16, featuring 26 positions and 26 contacts. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts plated with gold. Rated for 7.5A current, this straight orientation connector operates within a temperature range of -55°C to 125°C. Mounting options include panel, bulkhead, front side nut, and jam nut.
ITT KPSE07E16-26PZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 38.5mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E16-26PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.