Environmentally resistant circular connector featuring 16 positions and 16 contacts for crimp termination. This receptacle offers a straight orientation and panel/bulkhead mounting via a jam nut. Constructed with an aluminum body plated in cadmium and chromate, it utilizes gold-plated copper alloy contacts. Operating within a temperature range of -55°C to 125°C, it supports a current rating of 13A with a maximum of 22A.
ITT KPSE07E20-16P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 46mm |
| Gender | Receptacle |
| Length | 39mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.