Environmentally resistant circular connector featuring 55 positions and 55 contacts. Straight orientation with crimp termination. Aluminum body with cadmium plating and chromate finish. Copper alloy contacts with gold plating, rated for 7.5A. Panel mountable via front side nut/jam nut. Operating temperature range of -55°C to 125°C.
ITT KPSE07E22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 49.5mm |
| Gender | Receptacle |
| Length | 39mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07E22-55P to view detailed technical specifications.
No datasheet is available for this part.