6-position circular receptacle connector with straight orientation and jam nut mounting. Features aluminum body with cadmium plating, gold-plated copper alloy contacts, and a maximum current rating of 7.5A at 600V AC / 850V DC. Operating temperature range from -55°C to 125°C, with integrated strain relief. Environmentally resistant design.
ITT KPSE07F10-6SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 27mm |
| Gender | Receptacle |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07F10-6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.