Environmentally resistant circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features a jam nut receptacle with 15 positions and 15 contacts. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts plated in gold. Rated for 13A current and operating temperatures from -55°C to 125°C. Includes strain relief and crimp termination.
ITT KPSE07F14-15PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07F14-15PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.