19-position, male receptacle circular connector featuring straight orientation and crimp termination. This environment-resistant connector boasts a copper alloy contact material with gold plating for superior mating performance, rated for 7.5A maximum current and 600V AC / 850V DC voltage. Constructed with an aluminum shell in green color and cadmium/chromate plating, it offers panel, bulkhead, front side nut, and jam nut mounting options with integrated strain relief. Operating across a temperature range of -55°C to 125°C, this connector is designed for demanding applications.
ITT KPSE07F14-19PX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07F14-19PX to view detailed technical specifications.
No datasheet is available for this part.