26-position circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent jam nut receptacle. Features aluminium body with cadmium plating and green color. Straight orientation with crimp termination, rated for 7.5A max current and 600V AC / 850V DC. Operates from -55°C to 125°C, with gold-plated copper alloy contacts and integrated strain relief. Mounts via panel, bulkhead, front side nut, or jam nut.
ITT KPSE07F16-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 38.5mm |
| Gender | Receptacle |
| Length | 48.4mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE07F16-26P to view detailed technical specifications.
No datasheet is available for this part.
