Environmentally resistant circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features 11 male crimp contacts made of gold-plated copper alloy within an aluminum shell. This jam nut receptacle offers a straight orientation and bulkhead front-side nut mounting. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C, with integrated strain relief.
ITT KPSE07F18-11PF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 41.5mm |
| Gender | Male |
| Housing Color | Green |
| Length | 48.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE07F18-11PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.